Arrow Electronic Components Online
22440|POMONA|simage
22440|POMONA|limage
Test Clips, Leads and Probes - End Connectors

2244-0

Conn Banana PL 2 POS ST Cable Mount 2 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    50
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    27.94

Documentation and Resources

Datasheets
Design resources