Connector Headers and PCB Receptacles
2243
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
2
Product Length (mm)
51.3
Product Depth (mm)
5.2
Product Height (mm)
5
Mounting
Through Hole

