Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Battery Strap
Body Material
Plastic
Contact Plating
Nickel
Contact Material
Phosphor Bronze
Battery Cell Size
9V
Number of Cells
1
Termination Style
Wire

