Arrow Electronic Components Online
2241|ADAFRUIT|simage
2241|ADAFRUIT|limage
Development Kits and Tools

2241

APA102 LED Development Tool

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Category
    Optoelectronic Tools
  • Supported Device
    APA102
  • Supported Device Technology
    LED
  • Maximum Operating Temperature (°C)
    40
  • Minimum Operating Temperature (°C)
    -40
Order Quantity

Documentation and Resources

Datasheets
Design resources