Arrow Electronic Components Online
2240891044|MOLEX|simage
2240891044|MOLEX|limage
Cable Assembly Other

2240891044

Power and Signal Cable Assembly

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Gender
    F-F
  • Cable Length (m)
    0.6
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    250VDC|250VAC
  • Packaging
    Bag
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    6.5/Contact

Documentation and Resources

Datasheets
Design resources