Arrow Electronic Components Online
224101|WAGO|simage
224101|WAGO|limage
Connector Power

224-101

Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Maximum Operating Temperature (°C)
    105
  • Wire Size (AWG)
    12-14
  • Housing Color
    Gray
  • Packaging
    Box
  • Product Weight (g)
    1.8
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    15.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources