Capacitor Film
223MWR400K
Cap Film 0.022uF 400V PET 10%( 5.5 X 14mm) Axial 64.305 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.60
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
10%
Voltage
400VDC|200VAC
ESR (Ohm)
64.305
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
5.5 X 14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
5.5(Max)
Product Length (mm)
14(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
35

