Arrow Electronic Components Online
223MPR250K|CORNELL|simage
223MPR250K|CORNELL|limage
Capacitor Film

223MPR250K

Cap Film 0.022uF 250V PP 10%( 13 X 5 X 9mm) Radial 10mm 8.038 Ohm 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    250VDC|200VAC
  • ESR (Ohm)
    8.038
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 5 X 9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    9(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    15
  • Seated Plane Height (mm)
    9(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources