Arrow Electronic Components Online
223969-7|TE|simage
223969-7|TE|limage
Connector Accessories

223969-7

Connector Accessories Guide Pin Straight Stainless Steel Passivated Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide Pin
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Plating
    Passivated
  • Packaging
    Box
  • Product Diameter (mm)
    7.8
  • Product Length (mm)
    29.26
  • Product Depth (mm)
    7.8
  • Product Height (mm)
    5.92
Order Quantity

Documentation and Resources

Datasheets
Design resources