Connector Accessories
223956-1
Connector Accessories Guide Pin Straight Stainless Steel Passivated Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Guide Pin
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Stainless Steel
Plating
Passivated
Packaging
Package
Product Length (mm)
31.36
Product Depth (mm)
7.8
Product Height (mm)
5.92
Gender
PL
Order Quantity

