Arrow Electronic Components Online
2238235-1|TE|simage
2238235-1|TE|limage
Connector Terminals

2238235-1

Magnet Wire Terminal

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    14-27
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    5.72

Documentation and Resources

Datasheets
Design resources