Arrow Electronic Components Online
2238017-1|TE|simage
2238017-1|TE|limage
Connector Contact

2238017-1

Contact SKT Crimp ST Cable Mount 18-22AWG Reel

TE Connectivity
Datasheets 

VAL-U-LOK PLUS

VAL-U-LOK PLUS connectors were designed to help wire harness and PCB manufacturers streamline sourcing and assembly processes. These 4.20mm pitch connectors feature a one size fits all integrated terminal position assurance (TPA) device to secure contacts with fewer part numbers than similar products on the market. They are easy to assemble, with a robust anti-snag latch to prevent wire entanglement and an embedded TPA that does not need an insertion step. VAL-U-LOK PLUS connectors mate with leading 4.20mm connectors on the market, allowing customers to affordably retro-fit their design.



  •  Applications

  • •  One size fits all integrated terminal position assurance (TPA) device is easier to assemble and requires fewer part numbers
  • •  Compatibility with legacy VAL-U-LOK products and similar 4.20mm pitch connectors on the market allows retro-fit into existing designs
  • •  Robust single latch and anti-snagging feature helps prevent wire entanglement
  • •  Standard or high conductivity terminals for maximum current ratings of 9A or 11A
  • •  Meets UL 94 V-0 and IEC 60335-1 glow wire test (GWT) flammability standards


  •  Features & Benefits

  • •  Industrial Refrigeration
  • •  Industrial Controls
  • •  Industrial Machines
  • •  Motor Applications
  • •  HVAC
  • •  Major Home Appliances
  • •  Lighting
  • •  Security System

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    14.35
  • Product Depth (mm)
    3.33
  • Product Height (mm)
    3.73
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources