Connector Terminal Blocks
2231-105/026-000
1-Conductor Female Plug, Push-button, 2.5 mm2, Pin spacing 5 mm, 5-pole
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Termination Method
Spring Clamp
Mounting
Cable Mount
Order Quantity

