Arrow Electronic Components Online
222K174-100184-0|TE|simage
222K174-100184-0|TE|limage
Heat Shrink

222K174-100/184-0

Heat Shrink Molded Boot RA Low Fire Hazard Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    3916.20.00.91
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Boot
  • Style
    Right Angle
  • Body Material
    Low Fire Hazard
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    52/39
  • Inside Diameter After Shrinking (mm)
    35.1/17.1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Thickness (mm)
    3.3/1.5
  • Factory Product Length (mm)
    100.85
Order Quantity

Documentation and Resources

Datasheets
Design resources