Heat Shrink
222A152-3/42-0
Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black Thin
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Molded Boot
Style
Right Angle
Body Material
Semi-Rigid Modified Polyolefin
Color
Black
Shrink Wall Type
Thin
Inside Diameter Before Shrinking (mm)
36.1/36.1
Inside Diameter After Shrinking (mm)
21.8/8.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
1.8
Factory Product Length (mm)
56.4

