Arrow Electronic Components Online
Lamps

222

Lamp GTL-3 INC Mini Screw Base .25A 2.25V

VCC (Visual Communications Company, LLC)

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    GTL-3
  • Average Rated Life (h)
    5
  • Filament Type
    C-2R
  • Lead/Base Style
    Miniature Screw
  • Color
    Clear
  • Maximum Voltage Rating
    2.25V
  • Current Rating (A)
    0.25
  • Maximum Overall Diameter (in)
    0.375

Documentation and Resources

Datasheets
Design resources