Connector Telephone and Telecom
2227671-3
Conn zQSFP+ RCP 228 POS 2.4mm Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
zQSFP+
Gender
RCP
Number of Terminals
228
Number of Contacts
228
Number of Ports
6
Number of Loaded Positions
228
Termination Method
Press Fit
Terminal Pitch (mm)
2.4
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Shell Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Tray
Product Style
Stacked
Product Length (mm)
59.45
Product Depth (mm)
73.48
Product Height (mm)
27.1
Mounting
Through Hole

