Connector Telephone and Telecom
2227670-2
Conn zQSFP+ RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
zQSFP+
Gender
RCP
Number of Terminals
152
Number of Contacts
152
Number of Ports
4
Number of Loaded Positions
152
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Shell Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Style
Stacked
Product Length (mm)
40.45
Product Depth (mm)
73.36
Product Height (mm)
27.1
Mounting
Through Hole

