Reduced Price
Connector Headers and PCB Receptacles
2227
Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
70
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Product Weight (g)
0.235
Product Length (mm)
16.6
Product Depth (mm)
3.38
Product Height (mm)
3.9
Mounting
Surface Mount
Order Quantity

