Arrow Electronic Components Online
222171|AMPHENOLRF|simage
222171|AMPHENOLRF|limage
Connector RF

222171

Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type F
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    75
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    23.7
  • Product Depth (mm)
    11
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources