Arrow Electronic Components Online
22212810|AMPHENOLRF|simage
22212810|AMPHENOLRF|limage
Connector RF

222128-10

Conn Type F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Bright Tin

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type F
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Bright Tin
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    75
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    35.6
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    14
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources