Capacitor Ceramic Multilayer
2220J6K00222MXT
Cap Ceramic 0.0022uF 6000V X7R 20% Pad SMD 2220 125°C T/R
Knowles CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
6000VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
High Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
5.7 X 5 X 4
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
4(Max)
Order Quantity

