Arrow Electronic Components Online
222510|WAGO|simage
222510|WAGO|limage
Connector Accessories

222-510

Connector Accessories DIN Rail Adapter Polyamide 6/6 Gray Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail Adapter
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyamide 6/6
  • Color
    Gray
  • Packaging
    Box
  • Product Length (mm)
    18.5
  • Product Depth (mm)
    26.3
  • Product Height (mm)
    41.8

Documentation and Resources

Datasheets
Design resources