Arrow Electronic Components Online
222412VE002500|WAGO|simage
222412VE002500|WAGO|limage
Connector Terminal Blocks

222-412/VE00-2500

Conn Terminal Block RCP 2 POS Spring Clamp 20A Bulk

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    12.4
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    14.5
Order Quantity

Documentation and Resources

Datasheets
Design resources