Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Lens Cap
Color
Green
Lens Shape Type
Dome
Material
Polycarbonate
Product Diameter (mm)
16.27
Product Length (mm)
16.27
Product Depth (mm)
16.27
Product Height (mm)
17.46

