Arrow Electronic Components Online
221KD07TR|YAGEO|simage
221KD07TR|YAGEO|originalImage
Varistors

221KD07-TR

Var MOV 140VAC/180VDC 1200A 220V Thru-Hole Radial T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    220
  • Maximum AC Voltage Rating (V)
    140
  • Maximum DC Voltage Rating (V)
    180
  • Maximum Clamping Voltage (V)
    360
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    230
  • Energy (J)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    12
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources