Arrow Electronic Components Online
2218F2TDH4P|EBMPAPST|simage
2218F2TDH4P|EBMPAPST|limage
Blowers and Fans

2218F/2TDH4P

DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 72
  • Power Rating (W)
    103
  • Typical Speed (r/min)
    6500
  • Maximum Airflow (CFM)
    718.06
  • Noise Level (dB)
    72
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Diameter (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    50.8
  • Special Features
    Low Noise|PWM

Documentation and Resources

Datasheets
Design resources