Blowers and Fans
2214F/2TDHHO
DC Fan Axial Ball Bearing 24V 16V to 36V 553.26CFM 66dB 220 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 36
Power Rating (W)
48
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
553.26
Noise Level (dB)
66
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
220 X 50.8
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
1000
Product Diameter (Metric) (mm)
50.8
Product Height (Metric) (mm)
220

