Connector Terminal Blocks
2213935-8
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
8
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
8
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
40
Product Height (mm)
12.35
Housing Color
Black
Mounting
Cable Mount

