Connector Terminal Blocks
2213934-2
Conn Terminal Block RCP 2 POS 5mm Screw ST Cable Mount 15A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
10
Product Height (mm)
12.35
Housing Color
Black
Mounting
Cable Mount
Order Quantity

