Arrow Electronic Components Online
2213933-3|TE|simage
2213933-3|TE|limage
Reduced Price
Connector Headers and PCB Receptacles

2213933-3

Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    300VAC
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.9
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    7.3
  • Mounting
    Surface Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources