Connector Terminals
2213600-3
Splice Terminal 14-16AWG Phosphor Bronze Clear 48mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
IDT
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
400VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
48
Product Depth (mm)
12.8
Color
Clear
Mounting
Cable Mount

