Arrow Electronic Components Online
2212HRC|BOURNS|limage
2212HRC|BOURNS|simage
Top Searched
Inductor Leaded

2212-H-RC

Inductor High Current Toroid 100uH/64uH 15% 1KHz 4.4A 0.056Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current
  • Technology
    Toroid
  • Inductance (H)
    100u(OCL)/64u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    4.4
  • Maximum DC Resistance (Ohm)
    0.056
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    21.84
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    24.13
  • Maximum Product Height (mm)
    13.97

Documentation and Resources

Datasheets
Design resources