Cable Assembly Other
2210509005
mPm DIN Valve Connector Form B 11mm 2 Pole to 3.0m WSOR UL Cable Pigtail Yellow LED + VDR Black Profile NBR Gasket 24V
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
UL 21215
Number of Contacts
2
Gender
M
Connector Type A
DIN B
Connector Type B
Pigtail
Cable Length (m)
3
Wire Size (AWG)
18
Color
Black
Maximum Voltage Rating
24V
Contact Material
Brass
Maximum Current Rating (A)
5/Contact
Connector Orientation
Right Angle

