Reduced Price
Cable Assembly AC Power
221002-01
Cable Assembly AC Power 2.74m NEMA 1-15P 2 POS M 18AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2.74
Wire Size (AWG)
18
Connector Type A
NEMA 1-15P
Connector Type B
Not Included
Gender
M
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125VAC
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Order Quantity

