Arrow Electronic Components Online
221612|WAGO|simage
221612|WAGO|limage
Connector Terminal Blocks

221-612

Conn Terminal Block 2 POS Spring Clamp ST Cable Mount 41A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    41
  • Maximum Voltage Rating
    450V
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3
  • Product Length (mm)
    16
  • Product Depth (mm)
    21.1
  • Product Height (mm)
    10.1
  • Housing Color
    Transparent
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources