Connector Terminal Blocks
221-503
Mounting carrier, for 3-Conductor Terminal Blocks, 221 Series - 4 mm2, for screw mounting
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Product Length (mm)
23.7
Product Depth (mm)
52.8
Product Height (mm)
16.9

