Connector Terminal Blocks
221-413
Conn Cage Clamp Terminal Block RCP 3 POS 5.6mm Spring Clamp ST Cable Mount 32A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Cage Clamp Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
5.6
Number of Rows
1
Number of Circuits
3
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Weight (g)
2.5
Product Length (mm)
18.7
Product Depth (mm)
18.6
Product Height (mm)
8.3
Housing Color
Orange/Transparent
Tradename
CAGE CLAMP®
Mounting
Cable Mount

