Connector Terminal Blocks
221-412/VE00-2500
Conn Power Splicer Block RCP 2 POS Spring Clamp ST Cable Mount 32A Bulk
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power Splicer Block
Gender
RCP
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
450V
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Weight (g)
1.7
Product Length (mm)
13.2
Product Depth (mm)
18.6
Product Height (mm)
8.4
Housing Color
Transparent
Mounting
Cable Mount
Order Quantity

