Arrow Electronic Components Online
2212411|WAGO|simage
2212411|WAGO|limage
Connector Terminal Blocks

221-2411

Conn Terminal Block 2 POS Clamp Cable Mount 32A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Clamp
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    450V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    8.1
  • Product Depth (mm)
    35.5
  • Product Height (mm)
    8.9
  • Housing Color
    Transparent
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources