Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
8.1
Product Depth (mm)
35.5
Product Height (mm)
8.9
Housing Color
Transparent
Mounting
Cable Mount

