Arrow Electronic Components Online
2205065-2|TE|simage
2205065-2|TE|limage
Cable Assembly Other

2205065-2

Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Patch Cord
  • Number of Contacts
    14 to 14
  • Gender
    M-M
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.15
  • Wire Size (AWG)
    28
  • Contact Termination
    Crimp-Crimp
  • Color
    Gray
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources