Cable Assembly Other
2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Cable Type
Patch Cord
Number of Contacts
6 to 6
Gender
M-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.15
Wire Size (AWG)
28
Contact Termination
Crimp-Crimp
Color
Gray
Connector Orientation
Right Angle to Right Angle
We don't have prices now, please check later
Order Quantity

