Connector Headers and PCB Receptacles
2204581-2
Conn Header HDR 3 POS Press Fit RA Thru-Hole 3 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
5.7
Body Orientation
Right Angle
Maximum Current Rating (A)
35/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Through Hole
Order Quantity

