Arrow Electronic Components Online
2203550001|MOLEX|simage
2203550001|MOLEX|limage
Antennas

2203550001

5G and LTE Antenna Lite, Hinged with SMA Plug Male Connector, Black

Molex
Datasheets 

5G and LTE Antenna Lite

Introducing the 5G and LTE Antenna Lite, the ultimate solution designed to enhance wireless and networking experience across 2G/3G/4G/5G systems and devices. This cutting-edge antenna offers unrivaled coverage and reliability, ensuring optimal performance for a wide range of wireless and networking applications. Molex provides an effortless access to off-the-shelf external 5G/LTE cellular antennas, equipped with SMA connectors in versatile multi-band configurations, allowing for seamless plug-in capability.

Watch the latest Tech Snack to learn more about the growing range of Multiple-in-1 Antenna Solutions from Molex:

Download Datasheet

Key features:

  • Hinge joint allows 90º rotation on vertical plane and SMA connector allows 360º rotation on horizontal plane
  • High gain and efficiency for all major cellular bands
  • Antenna connectors in straight and folded modes with SMA-Male and RP-SMA-Male mounting options
  • Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands

Applications:

Connected Home

  • Security and surveillance
  • Home automation
  • Streaming devices
  • Smart appliances
  • Energy and utilities

IoT

  • Wireless solutions

Telecommunications/Networking

  • Infrastructure/networking

Commercial vehicles

  • Networking

Unleash the full potential of the Internet of Things with Molex Multi-Hub Antennas, available from Arrow!

Designers that want to embrace the full capability of the IoT may face difficulties due to the requirement for dependable, multi-frequency RF connections. Along with Molex, Arrow provides a selection of products that, with its combined antenna range, provide smooth integration while meeting a variety of applications.

READ FULL ARTICLE HERE

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.79.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    External
  • Minimum Frequency (MHz)
    698
  • Maximum Frequency (MHz)
    5000
  • Typical Antenna Gain
    4.5dBi(Max)
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources