Arrow Electronic Components Online
2203375|PHENX_CO|simage
2203375|PHENX_CO|limage
Box, Enclosure and Rack Accessories

2203375

Side Panel For Use With Housing Half Shells, Polycarbonate

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Side Panel
  • Material
    Polycarbonate
  • Color
    Light Gray
  • Product Depth (Metric) (mm)
    2
  • Product Height (Metric) (mm)
    59.4
  • Product Length (Metric) (mm)
    116

Documentation and Resources

Datasheets
Design resources