Box, Enclosure and Rack Accessories
2203372
Side Panel For Use With Housing Half Shells 195 X 145mm And 145 X 125mm In Size, Panel Thickness 2mm, Material Polycarbonate, Color Light Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Side Panel
Material
Polycarbonate
Color
Light Gray
Product Depth (Metric) (mm)
2
Product Height (Metric) (mm)
39.5
Product Length (Metric) (mm)
116

