Arrow Electronic Components Online
2203300001|MOLEX|simage
2203300001|MOLEX|limage
Connector Headers and PCB Receptacles

2203300001

5.00mm R-Power RAST Female Connector

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    5
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tray
  • Product Weight (g)
    0.727

Documentation and Resources

Datasheets
Design resources