Arrow Electronic Components Online
2202399|PHENX_CO|simage
2202399|PHENX_CO|limage
Connector Terminal Blocks

2202399

Conn Bus Connector 8 POS 2.54mm T DIN Rail 6A

PHOENIX CONTACT
Datasheets 

Phoenix Contact ICS Modular Housings

Protect your PCB and realize the optimum device solution with modular housings. At the same time, you save space, time, and money. Take advantage of the many options available in our comprehensive range. You will benefit from safe, durable, and sophisticated housings for (semi-) industrial devices. Our housings enable the optimum use of space, thanks to graded overall widths and different housing heights.

The solutions offered by the ICS modular housing system are as varied as the requirements on future-oriented automation devices. Benefit from a housing system with graduated sizes, variable connection technology, and optional DIN rail connectors.

Benefits

• Flexible use, thanks to the modular system and unique modularity in the connection technology
• Standardized connections such as RJ45, USB, D-SUB, and antenna sockets as integrative components
• Optimal space utilization, as well as adaptability of design, colors, and printing
• 8-position DIN rail connector with parallel and serial contacts for easy module-to-module communication

Extensive Modularity

The modular system of the ICS housing provides a high level of scalability, tailor-made for your requirements:

• Overall widths of 20 mm, 25 mm and 50 mm
• Heights of 77.5 mm, 100 mm, and 122.5 mm
• Depths of 87.5 mm, 110 mm, and 132.5 mm

Integrated Connection Technology

The ICS series features a modular connection technology that is unique on the market:

• RJ45, D-SUB, USB, and antenna connections
• PCB headers for the plug-in connection technology of the ICS-series housings
• Connection plug with screw connection or Push-in technology with 3- and 4-pos. with 5.0 mm pitch

Optimum space utilization and adaptability

Thanks to its flexibility, the ICS housing enables the implementation of technically complex solutions in a confined space:

• Space for up to two printed-circuit boards with an installation time of just a few seconds
• More space for relays and electrolytic capacitors for example, thanks to the housing width of 25 mm
• Adaptability of design, colors, and printing

Passive heatsinks for thermally demanding applications

Passive heatsinks for ICS series electronics housings enable the finished devices to be used even in thermally demanding applications. By performing extensive thermal simulations, Phoenix Contact also supports you in optimizing your printed circuit board layout.

• Passive heatsinks enable the finished devices to be used in thermally demanding applications
• Extensive thermal simulations help achieve the optimum arrangement of components on the printed circuit board
• Customized heatsinks ensure reliable heat dissipation
• Simplified engineering process: all the services needed for your specific device design

 

Here is one example of how to build a complete ICS Enclosure:

Quantity

P/N

General Description

1

2203881

Mounting base of the housing

1

2203895

RJ 45 filler plug

2

2203902

Left side header

2

2200332

Screw plug

1

2203890

Blank filler plug

2

2203903

Right side header

2

2202344

Spring plug

1

2203882

Solid cover

1

2202891

DIN-rail bus connector, 8-positions

Featured Images

ICS Overview Video

 

ICS Heatsink Video

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Bus Connector
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    8
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    32V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Color
    Light Gray
  • Mounting
    T DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources