Arrow Electronic Components Online
2201838-1|TE|simage
2201838-1|TE|limage
Connector Socket

2201838-1

Conn LGA Socket RCP 2011 POS Solder ST SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LGA Socket
  • Gender
    RCP
  • Number of Contacts
    2011
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources